OSRAM 4099854265488 LED CLASSIC A Energy Eff A DIM 3.8W 827 Clear E27 Bulb

MPN
4099854265488
Brand
Osram
Order Code
41-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £7.87
10+ £7.38
50+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Dimmable LED lamps, classic bulb shape
Type Pear shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 105mm
Luminous Flux 806lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 3.8W
Total luminous flux 806lm
Version clear
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot