OSRAM 4099854259791 LED LAMPS FILAMENT CLASSIC A 5W 840 Frosted E27 Bulb

MPN
4099854259791
Brand
OSRAM
Order Code
41-0191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LED LAMPS, classic bulb shape, energy efficiency class A. LED lamps for mains voltage. Transmission angle: Up to 300° Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm up time. Flicker slightly. Ideal for decorative fittings. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A75
Circuits 500000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 75W
Height 60mm
LEDs 2
Length 105mm
Product lifespan approx 50000h
Rating 5W
Total luminous flux 1055lm
Weight 35g

Reviews

Be the first to submit a review

Trustpilot