OSRAM 4099854255830 LED CLASSIC P Energy Eff A 3.8W 827 Frosted E27 Bulb

MPN
4099854255830
Brand
Osram
Order Code
41-0123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.47 £6.43
10+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

LED LAMPS, classical mini-ball shape
Type Teardrop shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape P60
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 45mm
IP Rating IP20
Length 80mm
Luminous Flux 806lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 3.8W
Total luminous flux 806lm
Version matte
Weight 21g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot