OSRAM 4099854247330 LED SPECIAL T26 DIM 6.5W 827 Clear E14 Bulb

MPN
4099854247330
Brand
OSRAM
Order Code
41-0440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Dimmable small LED-special lamps with E14 screw socket. LED alternative to conventional high voltage lamps. Good light quality; Colour rendering index Ra over 80; constant colour location. Extremely compact design Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Lower energy consumption than incandescent or halogen lamps. Household refrigerators. For atmospheric lighting accents in living rooms and party rooms. Small designer lights. Sewing machines. For outdoor use only in suitable outdoor lamps.
Type Special Shape LED Bulb
Colour Multicolour
Dimmable Yes
Base E14
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x H) 25 mm x 25 mm
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 55W
Height 25mm
Ignition time 0.50s
IP Rating IP20
Length 80mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 730lm
Version clear
Weight 11g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot