OSRAM 4099854245237 LED LAMPS Energy Eff Reflector 1.3W 840 GU10 Bulb

MPN
4099854245237
Brand
Osram
Order Code
41-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
10+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PAR16 reflector lamp
Type Reflector bulb
Colour Clear
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 5
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 35W
Height 50mm
IP Rating IP20
Length 54mm
Light intensity 400cd
Luminous Flux 240lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 1.3W
Total luminous flux 240lm
Weight 51g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot