OSRAM 4099854071713 LED LAMPS Energy Eff Reflector 2W 827 GU10 Bulb

MPN
4099854071713
Brand
Osram
Order Code
41-0213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

PAR16 reflector lamp, energy-efficiency class B.
Type Reflector bulb
Colour Clear
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Durability rating 50000h
Energy Consumption 2.00 kWh/1000h
Energy efficiency rating A (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 50W
Height 50mm
IP Rating IP20
Length 54mm
Material Glass
Power Factor 0.4
Radiation Angle 36°
Rating 2W
Total luminous flux 360lm
Weight 49g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot