OSRAM 4099854067112 LED CLASSIC A Energy Eff B DIM 4.3W 827 Clear E27 Bulb

MPN
4099854067112
Brand
Osram
Order Code
41-0087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £9.01
10+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Dimmable LED lamps, classic bulb shape
Type Bulb shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 500000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 50000h
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 105mm
Light bulb features dimmable
Material Glass
Power Factor 0.4
Radiation Angle 300°
Rating 4.3W
Total luminous flux 806lm
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot