OSRAM 4099854066436 LED CLASSIC P Energy Eff B 2.5W 827 Frosted E14 Bulb

MPN
4099854066436
Brand
Osram
Order Code
41-0126
Country of Origin
China
View Full Product Range (19)

Discontinued


LED LAMPS, classical mini-ball shape
Type Globe (mini)
Colour White
Base E14
Operating Voltage 230V
Bulb shape P40
Circuits 500000
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Durability rating 50000h
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Height 45mm
IP Rating IP20
Length 77mm
Material Glass
Power Factor 0.4
Radiation Angle 300°
Rating 2.5W
Total luminous flux 470lm
Weight 15g
Width 45mm

Trustpilot