Christmas Opening Hours and Delivery Dates here

OSRAM 4099854066290 LED CLASSIC P Energy Eff B 2.5W 827 Clear E14 Bulb

Order Code:

41-0124

Brand: Osram MPN: 4099854066290

Discontinued


LED LAMPS, classical mini-ball shape
Type LED Bulb
Colour Warm white
Base E14
Length 77mm
(Ø) 45mm
Bulb shape P40
Circuits 500000
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 45 mm x 45 mm
Durability rating 50000h
Energy consumption 3.00 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Factory colour Clear
Height 45mm
IP Rating IP20
Light bulbshape Globe (mini)
Material Glass
Operating Voltage 230V
Power 2.5W
Power Factor 0.4
Radiation angle 300°
Total luminous flux 470lm
Width 45mm

You may also like


Trustpilot