Christmas Opening Hours and Delivery Dates here

OSRAM 4099854066054 LED CLASSIC B Energy Eff B 2.5W 827 Clear E14 Bulb

Order Code:

41-0111

Brand: Osram MPN: 4099854066054
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

LED LAMPS, classical mini candle-shape
Type LED Bulb
Colour Warm white
Base E14
Length 100mm
(Ø) 35mm
Bulb shape B40
Circuits 500000
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 35 mm x 35 mm
Durability rating 50000h
Energy consumption 3.00 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Factory colour White
Height 35mm
IP Rating IP20
Light bulbshape Candle shape
Material Glass
Operating Voltage 230V
Power 2.5W
Power Factor 0.4
Radiation angle 300°
Total luminous flux 470lm
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot