OSRAM 4099854065699 LED CLASSIC A Energy Eff B DIM 8.2W 827 Frosted E27 Bulb

MPN
4099854065699
Brand
OSRAM
Order Code
41-0094
Country of Origin
China
View Full Product Range (10)

Discontinued


Dimmable LED lamps, classic bulb shape
Type Bulb shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A100
Circuits 500000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 50000h
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 100W
Height 60mm
IP Rating IP20
Length 105mm
Light bulb features dimmable
Material Glass
Power Factor 0.5
Radiation Angle 300°
Rating 8.2W
Total luminous flux 1521lm
Weight 31g
Width 60mm

Trustpilot