OSRAM 4099854046797 LED BASE CLASSIC A 8W 827 Frosted E27 Bulb

MPN
4099854046797
Brand
Osram
Order Code
41-0050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Set of 3 LED lamps, classic bulb shape, professional LED lamps for mains voltage.
Type Bulb shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 10000h
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 60mm
LEDs 3
Length 107mm
Luminous Flux 806lm
Radiation Angle 200°
Rating 8.5W
Total luminous flux 2418lm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot