OSRAM 4099854042621 LED TUBE T9 EM 11W 840 G10q

MPN
4099854042621
Brand
OSRAM
Order Code
41-0668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LED tubes in ring form for electromagnetic ballasts (conventional/VVG)
Type Ring shape
Colour White
Dimmable No
Base G10q
Operating Voltage 230V
Bulb shape T9
Circuits 200000
Colour Temperature Range 4000 K
Diameter 312mm
Dim (Ø x L) 312 mm x 212 mm
Durability rating 30000h
Energy Consumption 11.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 22W
IP Rating IP20
Length 212mm
Material Plastic
Power Factor 0.9
Radiation Angle 110°
Rating 11W
Total luminous flux 1320lm
Weight 158g

Reviews

Be the first to submit a review

Trustpilot