OSRAM 4099854040467 LED STAR CLASSIC A For Low Voltage 9W 827 12-36V E27 Bulb

MPN
4099854040467
Brand
Osram
Order Code
41-0465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

LED lamps, classical piston shape
Type Bulb shape
Colour White
Dimmable No
Base E-27
Operating Voltage 36V
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 25000h
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 65W
Height 60mm
IP Rating IP20
Length 112mm
Material Plastic
Power Factor 0.5
Radiation Angle 200°
Rating 9W
Total luminous flux 940lm
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot