OSRAM 4099854040122 LED CLASSIC A Motion & Day Sensor 10W 827 Frosted E27 Bulb

MPN
4099854040122
Brand
Osram
Order Code
41-0099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.91 £7.57
10+ £7.10
50+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

LED special lamps with motion sensor, classic bulb shape
Type LED Bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A75
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 25000h
Energy Consumption 10.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 75W
Height 60mm
IP Rating IP20
Length 112mm
Luminous Flux 1055lm
Material Plastic
Power Factor 0.5
Radiation Angle 200°
Rating 10W
Total luminous flux 1055lm
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot