OSRAM 4099854039386 LED TUBE T8 EM PLASTIC 1500 mm 18.3W 840

Order Code:

41-0646

Brand: Osram MPN: 4099854039386

Discontinued


Energy-efficient LED tubes for electromagnetic ballasts
Type Tube shape
Colour White
Base G13
Operating Voltage 230V
(Ø) 26.80mm
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000K
Dim (Ø x L) 26.80 mm x 1514 mm
Durability rating 30000h
Energy consumption 19.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 58W
IP Rating IP20
Length 1514mm
Material Plastic
Power Factor 0.9
Radiation angle 190°
Rating 18.3W
Total luminous flux 2200lm

You may also like


Trustpilot