OSRAM 4099854039225 LED TUBE T8 EM PLASTIC 1200 mm 15W 830

MPN
4099854039225
Brand
Osram
Order Code
41-0641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 28/09/2026

Energy-efficient LED tubes for electromagnetic ballasts
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 3000 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 1213 mm
Durability rating 30000h
Energy Consumption 15.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 36W
IP Rating IP20
Length 1213mm
Material Plastic
Power Factor 0.9
Radiation Angle 190°
Rating 15W
Total luminous flux 1620lm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot