OSRAM 4099854038785 LED TUBE T8 EM 1050 mm 11.6W 840

MPN
4099854038785
Brand
OSRAM
Order Code
41-0621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 24/11/2026

Energy-efficient LED tubes for electromagnetic ballasts. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights. T8 LED glass tube with G13 socket. Mercury-free and RoHS compliant. Single and tandem operation on conventional ballast . Protection class: IP20 Product advantages: High colour homogeneity. Energy savings of up to 69% as compared to conventional T8 fluorescent lamps. Flicker free instant start. General lighting in ambient temperatures from -20 to +45 °C. Corridors, stairways and car parks. Domestic applications. Suitable for use with magnetic ballasts.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 1061 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 38W
IP Rating IP20
Length 1061mm
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.90
Product lifespan approx 30000h
Radiation Angle 190°
Rating 11.6W
Total luminous flux 1400lm
Weight 155g

Reviews

Be the first to submit a review

Trustpilot