OSRAM 4099854023149 LED STAR CLASSIC A 19W 840 Frosted E27 Bulb

MPN
4099854023149
Brand
Osram
Order Code
41-0448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

LED lamps, classical piston shape
Type Bulb shape
Colour White
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 68mm
Dim (Ø x H) 68 mm x 68 mm
Durability rating 15000h
Energy Consumption 19.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 150W
Height 68mm
IP Rating IP20
Length 128mm
Material Plastic
Radiation Angle 150°
Rating 19W
Total luminous flux 2452lm
Weight 65g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot