OSRAM 4099854009679 LED LAMPS FILAMENT CLASSIC Globe 3.8W 830 Frosted E27 Bulb

MPN
4099854009679
Brand
OSRAM
Order Code
41-0207
Country of Origin
China
View Full Product Range (31)

Discontinued


LED LAMPS, classic ball shape. Product features: LED lamps for mains voltage. Beam angle: Up to 300°. Very long average life: 50,000 h . Very high switching strength: Up to 100,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm-up time. Low flicker. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Globe shape
Colour White
Dimmable No
Base G4
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x H) 95 mm x 95 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 95mm
IP Rating IP20
Length 140mm
Luminous Flux 840.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 50000h
Radiation Angle 320°
Rating 4W
Total luminous flux 840lm
Version matte
Weight 60g
Width 95mm

Trustpilot