OSRAM 4099854009617 LED LAMPS FILAMENT CLASSIC A 5W 830 Clear E27 Bulb

MPN
4099854009617
Brand
OSRAM
Order Code
41-0188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

LED LAMPS, classic piston-shaped. Product features: LED lamps for mains voltage. Beam angle: Up to 300°. Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm-up time. Low flicker. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 75W
Height 60mm
IP Rating IP20
Length 105mm
Luminous Flux 1055.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 50000h
Radiation Angle 300°
Rating 5W
Total luminous flux 1055lm
Version matte
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot