OSRAM 4099854009532 LED LAMPS FILAMENT CLASSIC A 7.2W 830 Clear E27 Bulb

MPN
4099854009532
Brand
OSRAM
Order Code
41-0197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

LED LAMPS, classic piston-shaped. Product features: LED lamps for mains voltage. Beam angle: Up to 300°. Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm-up time. Low flicker. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 500000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 100W
Height 60mm
IP Rating IP20
Length 105mm
Luminous Flux 1521.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 50000h
Radiation Angle 300°
Rating 7.2W
Total luminous flux 1521lm
Version clear
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot