OSRAM 4062172404273 Xenarc Ultra Life Xenon bulb D3S 35W 42V Vehicle Lighting

MPN
4062172404273
Brand
Osram
Order Code
17-0809
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OSRAM 4062172404273 Xenarc Ultra Life Xenon bulb, is a high-performance D3S 35W, 42V light bulb specifically designed for automotive use. This automotive bulb offers exceptional durability and extended service life, making it an ideal solution for those seeking reliable car replacement light bulbs. Engineered for optimal performance, the Xenarc Ultra Life bulb provides brighter illumination compared to traditional halogen bulbs, enhancing visibility and safety during night-time driving. Typical applications include vehicle headlamp systems where high-intensity discharge lighting is essential for optimum road illumination and vehicular safety. The product is often utilised by automotive engineers and technicians in the maintenance and upgrading of vehicle lighting systems.
Type D3S
B3 lifespan 4000h
Base PK32d-5
Content 1
ECE Type approval Labels E1 22P
Lifespan 2000h
Light colour Cool white
Luminous Flux 3200lm
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Ultra Life
Type (car light bulbs) D3S

Reviews

Be the first to submit a review

Trustpilot