OSRAM 4062172397674 Xenarc Cool Blue Xenon bulb 35W 42V Car Light

MPN
4062172397674
Brand
Osram
Order Code
17-0807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £142.80
10+ £139.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

OSRAM 4062172397674, 66340CBN-2HB, is a high-performance xenon bulb designed for vehicle lighting applications. This 35-watt and 42-volt Xenarc Cool Blue bulb emits a bright, crisp white light, enhancing visibility and driver safety. Its xenon gas discharge technology provides superior illumination compared to conventional halogen bulbs, making it an ideal choice for automotive engineers focused on improving vehicle headlamp systems. Typically used as car replacement light bulbs, these automotive bulbs are particularly suitable for applications requiring powerful, efficient lighting to enhance road visibility. As a trusted solution in the automotive industry, this pair of Xenon bulbs ensures consistent performance and reliability in demanding driving conditions.
Type D3S
Base PK32d-5
Colour White
Colour Temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 80 x 9 mm
ECE Type approval Labels E1 06J
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D3S
Width 80mm

Reviews

Be the first to submit a review

Trustpilot