OSRAM 4062172397643 Xenarc Xenon bulb Cool Blue D1S 35W 85V Car Light Bulbs

MPN
4062172397643
Brand
Osram
Order Code
17-0806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £150.00 £127.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

OSRAM 4062172397643, model 66140CBN-2HB, is a Xenarc Cool Blue D1S 35-watt xenon bulb designed for automotive lighting applications. This bulb operates at an 85-volt input, providing a high-intensity discharge light output that enhances visibility while driving in low-light conditions. The advanced xenon technology utilised ensures a cooler, blue-white output which closely resembles daylight, offering improved contrast while reducing eye strain. Typically used in vehicle headlights, these automotive bulbs contribute significantly to driving safety and visibility enhancement in various environmental conditions. The product is precisely engineered to serve as a reliable car replacement light component, maintaining the original performance standards set by the vehicle manufacturer.
Type D1S
Colour White
Colour Temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 83 x 9 mm
ECE Type approval Labels E1 03W
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D1S
Width 83mm

Reviews

Be the first to submit a review

Trustpilot