OSRAM 4062172396448 Car Indicator Bulb Standard 21/5W 12V Vehicle Lighting

MPN
4062172396448
Brand
Osram
Order Code
17-0802
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

OSRAM 4062172396448 Car Indicator Bulb is a high-quality automotive lighting solution designed for vehicles requiring 21/5W, 12V light bulbs. This product, also known by the part numbers 7528-2BL and 792-4284, is specifically engineered for use in vehicle lighting applications, offering reliable performance as a replacement or upgrade option for car indicator systems. Manufactured by OSRAM Automotive, these bulbs are designed to meet the rigorous standards of the automotive industry, providing dependable illumination for signalling purposes. These automotive bulbs are ideal for engineers and automotive professionals looking to ensure optimal visibility and safety in vehicle indicator systems. Suitable for a variety of car models, these bulbs serve as a compatible and durable component in the broader category of car light bulbs and automotive bulbs.
Type P21/5W
Base BAY15D
Content 1
ECE Type approval Labels E1 25S
Light colour Cool white
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 21/5 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) P21/5W

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot