Osram 4062172396349 Original Line Indicator bulb 21W 12V Vehicle Lighting

MPN
4062172396349
Brand
OSRAM
Order Code
17-0801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

OSRAM 4062172396349 is the Original Line Indicator bulb, a 21-watt, 12-volt automotive lighting component, designed primarily for vehicle indicator systems. This product, also identified by the alternate code 7507-2BL, serves as an essential car replacement light bulb, providing reliable performance and compatibility with a variety of vehicle models. Engineered to meet rigorous quality standards, the bulb ensures optimal visibility and signalling efficiency in automotive applications. Its robust construction and straightforward installation make it a practical choice for both automotive manufacturers and for aftermarket vehicle maintenance. Utilised predominately in automotive lighting systems, these bulbs are crucial for ensuring safety and compliance with vehicular signalling regulations.
Type PY21W
B3 lifespan 250h
Base BAU15s
Content 1
Diameter 25mm
Dimensions (Ø x L) 25 mm x 52.6 mm
ECE Type approval Labels E1 00801
Length 52.6mm
Lifespan 500h
Light colour Orange
Luminous Flux 280lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) PY21W

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot