OSRAM 4062172396325 Indicator bulb 21W 12V Standard vehicle lighting

MPN
4062172396325
Brand
OSRAM
Order Code
17-0799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

OSRAM 4062172396325 is an indicator bulb designed to deliver reliable performance in automotive lighting systems. This standard 21W, 12V bulb is suitable for a variety of vehicle types, ensuring compatibility with many car makes and models. As part of the 7506-2BL series, it serves as an ideal replacement for existing indicator bulbs, providing consistent illumination required for signalling and safety applications. Primarily utilised in vehicle lighting, these automotive bulbs are essential for directional indicators and other signalling functions, maintaining visibility in diverse driving conditions. Their design ensures durability and compliance with automotive lighting standards.
Type P21W
B3 lifespan 250h
Base BA15s
Content 1
ECE Type approval Labels E1 23G
Lifespan 500h
Light colour Cool white
Luminous Flux 460lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) P21W

Reviews

Be the first to submit a review

Trustpilot