OSRAM 4062172396240 Original Line Indicator bulb 21W 12V Vehicle Lighting

MPN
4062172396240
Brand
OSRAM
Order Code
17-0798
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OSRAM 4062172396240 is the Original Line Indicator bulb with a power rating of 21W and an operating voltage of 12V, designed specifically for vehicle lighting applications. This product, also known by the alternate description OSRAM Automotive 4062172396240 Indicator bulb 1 Pair, addresses the need for reliable and efficient automotive bulbs utilised in car indicator systems. Engineered for durability and optimal performance, these car replacement light bulbs are well-suited for a range of vehicles, providing clear and consistent signal indications under various driving conditions. The robust construction and precise fit of the bulbs ensure they meet stringent automotive standards, making them a preferred choice for automotive engineers focused on maintaining vehicle safety and reliability.
B3 lifespan 400h
Colour Amber yellow
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 47.5 mm
ECE Type approval Labels E1 09S
Length 47.5mm
Lifespan 600h
Light colour Yellow
Luminous Flux 280lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Original Line

Reviews

Be the first to submit a review

Trustpilot