OSRAM 4062172395984 Original Line Indicator bulb 4W 12V for vehicle lighting

MPN
4062172395984
Brand
Osram
Order Code
17-0790
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

OSRAM 4062172395984 is the Original Line Indicator bulb, constructed to provide reliable performance in vehicle lighting applications. This indicator bulb operates at 4 watts and is designed for a 12-volt electrical system, making it suitable for a wide range of automotive lighting requirements. Precision-engineered for durability and efficiency, it is typically used in vehicle indicators, providing clear and consistent light output essential for signalling purposes. The precision filament design ensures optimal longevity and performance, which is crucial for maintaining visibility and safety on the road. This product is commonly employed in automotive contexts where dependable signalling is critical, aligning with the standards expected in car replacement light bulbs.
Type T4W
Base BA9s
Content 1
ECE Type approval Labels E1 2P4
Light colour Cool white
Operating Voltage 12V
Power 4 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) T4W

Reviews

Be the first to submit a review

Trustpilot