OSRAM 4062172395946 Original Line Indicator bulb 5 W 12 V Vehicle Lighting

MPN
4062172395946
Brand
Osram
Order Code
17-0789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

OSRAM 4062172395946 is a high-quality indicator bulb specifically designed for vehicle lighting applications. This product, identified by the part number 2827NA-2BL, operates at 5 watts and 12 volts, making it an ideal option for car replacement light bulbs. Engineered for durability and performance, the bulb delivers reliable illumination necessary for directional signalling in various automotive environments. It is typically used in the indicator light assemblies of passenger vehicles, providing robust and consistent lighting to ensure safe communication of driver intentions. This OSRAM bulb is widely utilized in the automotive industry due to its reliable performance and compatibility with a range of vehicle models.
Type WY5W
B3 lifespan 350h
Base W2.1x9.5d
Colour Amber
Content 1
ECE Type approval Labels E1 2GL
Length 26.8mm
Lifespan 1000h
Light colour Orange
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) WY5W

Reviews

Be the first to submit a review

Trustpilot