OSRAM 4062172395748 Ultra Life Halogen bulb H4 55/60 W 12 V Vehicle Lighting

MPN
4062172395748
Brand
Osram
Order Code
17-0784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

OSRAM 4062172395748 Ultra Life Halogen bulb H4 55/60 W 12 V is a reliable automotive lighting solution characterised by its robust halogen technology. This bulb is designed for vehicle lighting systems requiring a dual filament H4 configuration, offering 55 watts for low beam and 60 watts for high beam operation at a standard 12-volt supply. Known for its long lifespan, the Ultra Life series bulb is particularly suitable for car applications where frequent bulb replacement is less desirable. Utilised commonly in headlights and driving lamps, this bulb provides consistent illumination performance essential for safe vehicle operation under various conditions. The product's design adheres to automotive standards, ensuring compatibility and optimum performance across a wide range of passenger vehicles.
Type H4
Base P43t
Bulb Type H4 halogen
Content 1
ECE Type approval Labels E1 23G
Light colour Cool white
Operating Voltage 12V
Power 55/60 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot