OSRAM 4062172395601 Automotive Halogen bulb H4 60/55W 12V Vehicle Lighting

MPN
4062172395601
Brand
Osram
Order Code
17-0781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

OSRAM 4062172395601 is a precision-engineered automotive halogen bulb designed for vehicle lighting applications. This H4 bulb operates at 60/55 watts with a nominal voltage of 12 volts, providing reliable and consistent illumination essential for safe driving. Manufactured under the part number 64193-1BL, it serves as an ideal replacement for standard car light bulbs in various vehicle models, ensuring compatibility and performance within existing headlamp systems. Often utilised in engineering scenarios where robust and energy-efficient lighting is necessary, this bulb is a critical component for maintaining optimal visibility conditions. Its design adheres to rigorous automotive standards, making it a dependable solution in harsh environments typical of the automotive industry.
Type H4
Base P43t
Bulb Type H4 halogen
Colour Temperature 3200K
Content 1
ECE Type approval Labels E1 00801
Light colour Cool white
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Standard
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot