OSRAM 4062172395465 Night Breaker Silver Halogen bulb H1 55W 12V Vehicle Light

MPN
4062172395465
Brand
Osram
Order Code
17-0777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

OSRAM 4062172395465 is an H1 Night Breaker Silver Halogen bulb designed for vehicle lighting applications. Featuring a 55-watt, 12-volt configuration, this light bulb offers enhanced brightness and performance, ensuring improved visibility on the road in low-light conditions. Engineered with precision, it fits seamlessly into most car headlamp assemblies as a reliable replacement component, conforming to stringent automotive standards. Typical applications include its use in high and low beam headlamps, providing robust illumination for safe driving. The bulb's high-performance attributes make it suitable for use in professional automotive servicing and personal vehicle maintenance.
Type H1
Base P14.5s
Content 1
ECE Type approval Labels E1 29V
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot