OSRAM 4062172395403 COOL BLUE INTENSE Halogen bulb H1 55W 12V Car Light

MPN
4062172395403
Brand
Osram
Order Code
17-0771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.29
50+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

OSRAM 4062172395403 is the COOL BLUE INTENSE Halogen bulb model H1, designed for vehicle lighting applications. As a single 12-volt, 55-watt halogen bulb, this product offers precise illumination well-suited for a range of automotive lighting needs, including high and low beam headlights. Engineered to provide a whiter light compared to standard halogen bulbs, it enhances visibility and aesthetics without compromising the existing electrical setup of conventional vehicle lighting systems. The bulb's compatibility with a wide variety of car models makes it an ideal choice for seamless integration into replacement light bulb assemblies where performance and reliability are critical.
Type H1
Base P14.5s
Bulb Type H1 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 9 x 67 x 9 mm
ECE Type approval Labels E1 2GV
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H1
Width 67mm

Reviews

Be the first to submit a review

Trustpilot