OSRAM 4062172395304 Original Line Halogen bulb HB3 60W 12V Car Light Bulb

MPN
4062172395304
Brand
Osram
Order Code
17-0766
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM 4062172395304 halogen bulb is a distinguished component in the realm of vehicle lighting, engineered to deliver reliable performance as a car replacement light bulb. This 60-watt, 12-volt bulb, also known by its model number 9005-1BL, is meticulously designed for automotive applications, offering a dependable solution for headlight illumination in vehicles. Its halogen technology ensures a bright and clear output, crucial for enhancing visibility and safety during night-time or adverse weather conditions. Commonly used in car headlamps, these automotive bulbs are manufactured to meet rigorous industry standards, ensuring they withstand the demanding conditions typical of road environments. Ideal for engineers and technicians focused on vehicle maintenance and repair, this OSRAM bulb upholds a commitment to performance and longevity in automotive settings.
Type HB3
B3 lifespan 280h
Base P20d
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1 23G
Lifespan 550h
Light colour Cool white
Luminous Flux 1700lm
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Power 60 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HB3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot