Osram 4062172395113 Night Breaker Silver H7 55W 12V halogen bulb for vehicles

MPN
4062172395113
Brand
OSRAM
Order Code
17-0761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.95
50+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

OSRAM 4062172395113 is the Night Breaker Silver H7 55W 12V halogen bulb, designed specifically for vehicle lighting applications. This automotive bulb, also catalogued as 64210NBS-1BL, offers enhanced visibility for drivers, making it an ideal choice for those requiring efficient and reliable car light replacements. Engineered with precision, this halogen bulb delivers a balanced light output at 55 watts under a voltage of 12 volts, making it suited to a wide range of vehicles. Its primary function is to improve road illumination and driver safety, ensuring compliance with automotive lighting standards. Typical engineering applications for this component include integration into main headlights and auxiliary vehicle lighting systems, offering a dependable solution for both standard and high-performance vehicles.
Type H7
Base PX26d
Bulb Type H7 halogen
Content 1
ECE Type approval Labels E1 00801
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot