OSRAM 4062172394895 Ultra Life Indicator bulb 21/5W 12V Car Light Bulbs

MPN
4062172394895
Brand
Osram
Order Code
17-0757
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

OSRAM 4062172394895 Ultra Life Indicator bulb is engineered for reliability in vehicle lighting applications. Suitable for 12V electrical systems, these 21/5W automotive bulbs deliver dependable performance, making them an ideal choice for indicator and tail light functions in passenger vehicles. The product consists of a pair of bulbs, identified by the designation 7528ULT-2BL, and is designed to meet the rigorous demands of automotive environments where durability and long lifespan are critical. As an industry-standard in car replacement light bulbs, these bulbs ensure safety and visibility, aligning with typical automotive engineering requirements.
Type P21/5W
Base BAY15D
Content 1
ECE Type approval Labels E1 2GL
Light colour Cool white
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 21/5 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) P21/5W

Reviews

Be the first to submit a review

Trustpilot