OSRAM 4062172394857 Diadem Indicator bulb 21W 12V PY21W Car Light Bulbs

MPN
4062172394857
Brand
OSRAM
Order Code
17-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.79
50+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

OSRAM 4062172394857is a Diadem Indicator bulb designed for automotive applications. These PY21W car light bulbs deliver a power output of 21 watts and operate at a voltage of 12 volts, making them suitable for use in a wide range of vehicle lighting systems. Engineered for durability and reliability, these automotive bulbs are ideal for replacing indicator lights in vehicles, ensuring visibility and safety on the road. Commonly utilised in cars needing reliable indicator lighting, these bulbs meet standard vehicle lighting requirements, providing consistent performance under typical driving conditions. The OSRAM Automotive 4062172394857 indicator bulb is supplied as a pair, allowing for straightforward replacement and maintenance of vehicle lighting systems.
Type PY21W
B3 lifespan 100h
Base BAU15s
Content 1
Diameter 25mm
Dimensions (Ø) 25mm
ECE Type approval Labels E1 00211
Lifespan 250h
Light colour Orange
Luminous Flux 280lm
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Diadem
Type (car light bulbs) PY21W

Reviews

Be the first to submit a review

Trustpilot