OSRAM 4062172394772 Ultra Life Indicator bulb 5W 12V for vehicle lighting

MPN
4062172394772
Brand
OSRAM
Order Code
17-0752
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

OSRAM 4062172394772, 5007ULT-2BL, is an Ultra Life Indicator bulb designed for vehicle lighting applications. This 12-volt, 5-watt automotive bulb is engineered for use in car indicator systems, providing reliable performance and extended lifespan, making it ideal for high-mileage vehicles or those requiring reduced maintenance intervals. The bulb's design is compliant with industry standards, ensuring compatibility with a wide range of vehicle makes and models. Typically used in indicator lights, this bulb offers a balance between energy efficiency and durability, addressing the needs of both standard and high-performance vehicular applications. The product is available as a pair, providing a practical solution for vehicle lighting maintenance or upgrades.
Type R5W
B3 lifespan 600h
Base BA15s
Content 1
ECE Type approval Labels E1 2GV
Lifespan 1200h
Light colour Cool white
Luminous Flux 50lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) R5W

Reviews

Be the first to submit a review

Trustpilot