OSRAM 4062172388269 COOL BLUE INTENSE Halogen bulb 60W 12V HB3 Car Lighting

MPN
4062172388269
Brand
Osram
Order Code
17-0746
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
10+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

OSRAM 4062172388269, 9005CBN-2HB, is a halogen bulb designed specifically for automotive applications. This particular product is part of the Cool Blue Intense range, offering a colour temperature that closely resembles daylight to enhance visibility and driving comfort at night. With a power rating of 60 watts and an operational voltage of 12 volts, this HB3 halogen bulb is suitable for use in vehicle headlights, offering an optimal balance between performance and energy efficiency. Engineered for car lighting systems, these automotive bulbs are ideal for vehicles requiring precise light distribution and reliable illumination under various driving conditions. The pair of bulbs ensures consistent lighting, crucial for maintaining safety and performance in automotive applications.
Type HB3
Base P20d
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 80 x 12 mm
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 60 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) HB3
Width 80mm

Reviews

Be the first to submit a review

Trustpilot