OSRAM 4062172388160 Night Breaker Laser Halogen bulb H3 55W 12V Car Lighting

MPN
4062172388160
Brand
OSRAM
Order Code
17-0745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.19 £15.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

OSRAM 4062172388160 is the Night Breaker Laser Halogen bulb H3 55W 12V, a reliable component in automotive lighting solutions. This halogen bulb is characterised by enhanced brightness, capable of producing a high-intensity light suitable for vehicle headlamps. Engineered for replacement in car lighting systems, it fits standard automotive sockets, offering a standard operational voltage of 12V and a power rating of 55W. The bulb is designed to provide optimal illumination under various driving conditions, making it an essential part in ensuring road safety and visibility. Commonly utilised in headlight applications, it offers a balance of energy efficiency and powerful performance, aligning with stringent automotive standards.
Type H3
Base PK22s
Content 1
ECE Type approval Labels E1 29W
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H3

Reviews

Be the first to submit a review

Trustpilot