OSRAM 4062172388122 Ultra Life Halogen bulb H1 55W 12V for vehicles

MPN
4062172388122
Brand
Osram
Order Code
17-0744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £5.50
10+ £5.14
50+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

OSRAM 4062172388122 refers to the Ultra Life Halogen bulb H1 55W 12V, specifically designed for automotive applications. This high-performance bulb, identified by the part number 64150ULT-2HB, is engineered to provide extended lifespan and durability, making it suitable for car replacement light bulbs and automotive lighting systems. As a critical component of vehicle lighting, it delivers precise illumination with a power rating of 55 watts at 12 volts, ensuring optimal visibility and safety on the road. Commonly utilised in headlight assemblies and other vehicle lamp applications, this halogen bulb is particularly valued for its robust construction, making it an ideal choice for vehicles requiring reliable and consistent lighting solutions.
Type H1
B3 lifespan 1200h
Base P14.5s
Content 1
ECE Type approval Labels E1 23G
Lifespan 2000h
Light colour Cool white
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot