OSRAM 4062172388061 COOL BLUE INTENSE Halogen bulb H1 55W 12V vehicle lights

MPN
4062172388061
Brand
Osram
Order Code
17-0742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
10+ £8.42
50+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

OSRAM 4062172388061 is an advanced halogen bulb specifically designed for vehicle lighting applications. This product, also known by the part number 64150CBN-2HB, is a COOL BLUE INTENSE bulb, providing a high-performance option for automotive lighting requirements. Operating at 55 watts and 12 volts, this H1 type bulb is engineered to deliver a bright, white light that closely resembles daylight, enhancing visibility and safety for drivers. Its suitability for use in headlight systems of various vehicles makes it a common choice for automotive engineers needing reliable and efficient car light bulbs. The design of these bulbs incorporates technology aimed at improved durability and performance, aligning with industry standards for car replacement light bulbs.
Type H1
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 9 x 67 x 9 mm
ECE Type approval Labels E1 00207
Height 9mm
Length 9mm
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H1
Width 67mm

Reviews

Be the first to submit a review

Trustpilot