OSRAM 4062172387811 COOL BLUE INTENSE Halogen bulb H15 15/55W 12V Vehicle Light

MPN
4062172387811
Brand
Osram
Order Code
17-0741
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.15
10+ £49.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

OSRAM 4062172387811 is a high-performance halogen bulb suitable for vehicle lighting applications, specifically engineered to provide optimal illumination for cars. This OSRAM Automotive halogen bulb features the COOL BLUE INTENSE technology, offering a light that is up to 20% whiter than standard halogen bulbs. The H15 15/55W 12V configuration ensures compatibility with a wide range of vehicles, making it a versatile choice for automotive engineers seeking reliable and efficient car replacement bulbs. Engineered to provide enhanced road visibility without compromising on durability, this lighting solution is ideal for use in headlamp assemblies where both performance and aesthetic enhancement are desired. The product, also identified by the manufacturer as 64176CBN-2HB, is sold as a pair, facilitating straightforward installation and replacement in standard vehicle setups.
Type H15
Base PGJ23t-1
Colour White
Colour Temperature 3700K
Content 1
Dimensions (L x W x H) 13 x 77 x 13 mm
ECE Type approval Labels E1 2NW
Height 13mm
Length 13mm
Light colour Cool white
Operating Voltage 12V
Power 15/55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H15
Width 77mm

Reviews

Be the first to submit a review

Trustpilot