Osram 4062172387538 COOL BLUE INTENSE Halogen bulb H7 55W 12V Car Light

MPN
4062172387538
Brand
OSRAM
Order Code
17-0734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £14.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

OSRAM 4062172387538 is the COOL BLUE INTENSE Halogen bulb H7 with a power rating of 55W and operating voltage of 12V, is designed for high-performance vehicle lighting applications. This twin-pack product, identified by the alternate description 64210CBN-2HB, offers a colour temperature that emits a bright blue-white light, enhancing visibility and aesthetic appeal in automotive environments. Ideal for use in car headlamps, these replacement bulbs provide improved contrast and clarity on the road, facilitating safer night-time driving conditions. Engineers and technicians will appreciate the compatibility of these automotive bulbs with a wide range of vehicle models, making them a versatile choice for both repairs and upgrades. The product's durability and optimal light output are crucial for maintaining effective lighting in various driving conditions.
Type H7
Base PX26d
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 59 x 12 mm
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H7
Width 59mm

Reviews

Be the first to submit a review

Trustpilot