OSRAM 4062172387491 Ultra Life Halogen bulb H4 60/55 W 12 V Vehicle lighting

MPN
4062172387491
Brand
Osram
Order Code
17-0733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OSRAM 4062172387491 Ultra Life Halogen bulb H4 60/55 W 12 V is a high-performance vehicle lighting solution designed to offer enhanced durability and longevity. Engineered for demanding automotive applications, these halogen bulbs are ideal for use in car headlamp assemblies where reliability is paramount. The product provides consistent illumination with dual power settings of 60 W and 55 W, ensuring compatibility with a range of vehicle electrical systems. Manufactured to stringent industry standards, these replacement light bulbs are part of the Ultra Life series, renowned for their extended lifespan compared to standard halogen bulbs. They are suitable for use in both high beam and low beam configurations, making them versatile options for engineers seeking dependable automotive lighting components.
Type H4
Base P43t
Content 1
ECE Type approval Labels E1 2NW
Light colour Cool white
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot