OSRAM 4058075849983 Smart+ Module Blinds controller Ledvance Smart+

MPN
4058075849983
Brand
OSRAM
Order Code
17-0729
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ports:

    1 2 40000
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.02 £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Osram 4058075849983, also known by the alternate description 3457604 - OSRAM 4058075849983, is a novel blinds controller module within the Ledvance Smart+ series. This advanced product is engineered to manage motorised blinds through smart home ecosystems, offering seamless integration with Zigbee-based networks. It features robust connectivity options to enhance compatibility with various smart home devices, providing an efficient interface for automating shading systems. Typically utilised in residential or commercial settings where automated light management is desired, this module is perfect for engineers seeking to improve energy efficiency and occupant comfort through strategic control of daylight admittance.
Type Module
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimmable No
IP Rating IP20
Material Polycarbonate (PC)
Number of Ports 40000
Product Type Module

Reviews

Be the first to submit a review

Trustpilot