OSRAM 4058075849969 Smart+ Module WI-FI SWITCH MODULE 2CH compact design

MPN
4058075849969
Brand
OSRAM
Order Code
17-0728
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ports:

    1 2 40000
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.02 £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 4058075849969 is referred to as the Smart+ Module WI-FI Switch Module 2CH, featuring a compact design and is alternatively described as 3457603. This module is engineered to control two independent circuits via wireless connectivity, offering seamless integration into existing smart home systems. Key attributes include its dual-channel configuration that enables efficient switching operations and compatibility with popular smart home platforms, making it suitable for applications in automated lighting systems, controlled electrical devices, and other environments requiring remote switching capabilities. With its compact form factor, the module is ideally suited for installations where space is restricted, providing engineers with a reliable solution for integrating smart functionalities without the need for extensive rewiring.
Type Module
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimmable No
IP Rating IP20
Material Polycarbonate (PC)
Number of Ports 2
Product Type Module

Reviews

Be the first to submit a review

Trustpilot