OSRAM 4058075849945 Smart+ Module WI-FI SWITCH MODULE 1CH LEDVANCE White

MPN
4058075849945
Brand
OSRAM
Order Code
17-0727
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ports:

    1 2 40000
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.67 £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Osram 4058075849945, also known as the 3457602 - OSRAM 4058075849945, is a Smart+ Module WI-FI Switch Module designed specifically for seamless integration into intelligent lighting systems. This white, single-channel module offers precise control of LED lighting through Wi-Fi connectivity, enabling efficient remote management and automation of lighting functions. It is engineered to support a variety of applications, including residential smart home environments and commercial building automation systems where reliable wireless lighting control is essential. The device is suitable for incorporation into both installations and retrofitting projects, providing flexibility and enhanced control capabilities to engineers and designers seeking to implement smart lighting solutions.
Type Module
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimmable No
IP Rating IP20
Material Polycarbonate (PC)
Number of Ports 1
Product Type Module

Reviews

Be the first to submit a review

Trustpilot